
Isolated DC-DC controller and regulator module, accepting a 48V nominal input. Delivers a single 12V output at 40A, providing 480W maximum output power. Features 2kV isolation voltage and operates within a -20°C to 60°C temperature range. Designed for desktop or panel mounting, with dimensions of 8.5 inches in length, 4.5 inches in width, and 115mm in depth.
Mean Well SD-500L-12 technical specifications.
| Current - Output 1 | 40A |
| Depth | 115mm |
| Height | 2inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 480W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 480W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-500 |
| Voltage - Output 1 | 12V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-500L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.