
Isolated DC-DC controller and regulator module, featuring a 48V nominal input and a single 48V output delivering up to 10.5A and 504W maximum output power. This component operates within a -20°C to 60°C temperature range and is designed for desktop or panel mounting. Its robust construction includes a 13-pin package, lead-free and RoHS compliant materials, with dimensions of 8.5 inches in length, 4.5 inches in width, and 2 inches in height.
Mean Well SD-500L-48 technical specifications.
| Current - Output 1 | 10.5A |
| Depth | 115mm |
| Height | 2inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 504W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 504W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | SD-500 |
| Voltage - Output 1 | 48V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-500L-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
