Mean Well SD-50C-24 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 97mm |
| Efficiency | 78% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-50 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-50C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
