Mean Well SDM30-24S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Height | 0.63inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Series | SDM30 |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDM30-24S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
