
120W AC/DC Power Supply, single output, 12V at 10A. This regulated DIN rail mount power supply features 7 pins and a PCB footprint. Operating from 110/230VAC input, it offers 89% efficiency and 3000VAC isolation. Specifications include 0.5% line regulation, 1% load regulation, and ±1% tolerance, with a maximum ripple and noise of 100mV. The unit operates within a -25°C to 70°C temperature range.
Mean Well SDR-120-12 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 40 |
| Package Width (mm) | 113.5 |
| Package Height (mm) | 125.2 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.4(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SDR-120-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.