
240W AC-DC power factor correction module with a 48V output voltage and 5A output current. This board mount DC/DC converter features a metal case and DIN rail mounting for efficient integration. Operating across a wide temperature range from -25°C to 70°C, it offers single output and is RoHS compliant.
Mean Well SDR-240-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SDR-240 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-240-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
