
480W AC-DC power factor correction module, featuring a single 24V output delivering 20A. This board mount DC/DC converter offers a metal package with DIN rail mounting capability. Operating within a temperature range of -25°C to 70°C, it boasts a maximum output power of 480W. The unit is RoHS compliant and lead-free.
Mean Well SDR-480-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Height | 125.2mm |
| Lead Free | Lead Free |
| Length | 128.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SDR-480 |
| Voltage - Output 1 | 24V |
| Weight | 3.527lb |
| Width | 85.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-480-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
