
Board mount DC/DC converter, 76.8W maximum output power, delivering 24V at 3.2A. Features a metal case, single output, and operates across a -30°C to 70°C temperature range. RoHS compliant and suitable for bulk packaging.
Mean Well SDR-75-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 3.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 76.8W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SDR-75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
