Mean Well SE-100-15 technical specifications.
| Approvals | UL, CE, CB |
| Color | Silver |
| Current - Output 1 | 7A |
| Efficiency | 84% |
| Height | 38mm |
| Length | 159mm |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 105W |
| Mount | Panel, Chassis |
| Number of Outputs | 2 |
| Output Current | 7A |
| Output Power | 105W |
| Packaging | Bulk |
| Series | SE-100 |
| Voltage - Output 1 | 15V |
| Weight | 1.213lb |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
