
The Mean Well SE-100-5 power supply is a general purpose power supply with two outputs, each delivering 5V at 20A for a total output power of 100W. It operates within a temperature range of -20°C to 60°C and is certified to UL, CE, and CB standards. The supply is lead free and available in bulk packaging.
Mean Well SE-100-5 technical specifications.
| Approvals | UL, CE, CB |
| Color | Silver |
| Current - Output 1 | 20A |
| Efficiency | 80% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 100W |
| Mount | Panel, Chassis |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Power | 100W |
| Packaging | Bulk |
| Series | SE-100 |
| Voltage - Output 1 | 5V |
| Weight | 1.213lb |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
