
1500W AC/DC enclosed power supply, featuring a single 5V output at 300A. This regulated, desktop-mounted unit offers 9 pins and a PCB, with dimensions of 278mm x 177.8mm x 63.5mm. It boasts 81% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -20°C to 70°C temperature range. Specifications include 0.5% line regulation, 2% load regulation, and ±2% tolerance with 150mV maximum ripple and noise.
Mean Well SE-1500-5 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 300A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 17.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SE-1500-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.