Mean Well SE-200-27 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Silver |
| Current - Output 1 | 7.8A |
| Efficiency | 88% |
| Height | 50mm |
| Length | 177.5mm |
| Max Input Current | 4.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 210.6W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 7.8A |
| Series | SE-200 |
| Voltage - Output 1 | 24V |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-200-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.