Mean Well SE-200-48 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Silver |
| Current - Output 1 | 4.4A |
| Efficiency | 89% |
| Height | 50mm |
| Length | 177.5mm |
| Max Input Current | 4.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 211.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 211W |
| Series | SE-200 |
| Voltage - Output 1 | 48V |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-200-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
