Mean Well SE-350-15 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 23.2A |
| Efficiency | 84% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 348W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 23.2A |
| Output Power | 350W |
| Output Voltage | 15V |
| Series | SE-350 |
| Voltage - Output 1 | 15V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-350-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
