Mean Well SE-600-15 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Silver |
| Current - Output 1 | 40A |
| Efficiency | 84% |
| Height | 63.5mm |
| Length | 247mm |
| Max Input Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 40A |
| RoHS Compliant | Yes |
| Series | SE-600 |
| Voltage - Output 1 | 15V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-600-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
