
600W AC-DC regulated power supply module featuring a single 48V output at 12.5A. This board mount DC/DC converter offers 88% efficiency and operates across a wide temperature range from -20°C to 60°C. Designed for panel or desktop mounting, it boasts UL approval and a lead-free construction. Dimensions are 9.7 inches in length, 5 inches in width, and 2.5 inches in height.
Mean Well SE-600-48 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 12.5A |
| Depth | 127mm |
| Efficiency | 88% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 9.7inch |
| Max Input Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Series | SE-600 |
| Voltage - Output 1 | 48V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-600-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
