Mean Well SFT01L-05 technical specifications.
| Package/Case | Module |
| Height | 0.24inch |
| Length | 0.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SFT01L-05 to view detailed technical specifications.
No datasheet is available for this part.