Mean Well SKA15A-033 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKA15A-033 to view detailed technical specifications.
No datasheet is available for this part.