The Mean Well SKA15A-12 is a single-output DC-DC converter with a maximum output power of 15W and an output voltage of 12V. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The converter is packaged in a module format and is designed for through-hole mounting. It is suitable for use in applications requiring a stable 12V output.
Mean Well SKA15A-12 technical specifications.
| Package/Case | Module |
| Height | 0.44inch |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKA15A-12 to view detailed technical specifications.
No datasheet is available for this part.