
The SKA15A-15 DC/DC converter is a step down/up converter with a single output voltage of 15V. It has a maximum output power of 15W and a maximum output current of 1A. The converter is isolated with a minimum isolation voltage of 1000VDC. It operates over a temperature range of -40°C to 71°C and is mounted through a hole. The converter is suitable for use in power supply applications.
Mean Well SKA15A-15 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 11.27 |
| Seated Plane Height (mm) | 11.27 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down|Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 15V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SKA15A-15 to view detailed technical specifications.
No datasheet is available for this part.