Mean Well SKA15B-12 technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKA15B-12 to view detailed technical specifications.
No datasheet is available for this part.