Mean Well SKA60A-12 technical specifications.
| Current - Output 1 | 5A |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Output Power | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Series | SKA60 |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKA60A-12 to view detailed technical specifications.
No datasheet is available for this part.