Mean Well SKA60B-15 technical specifications.
| Current - Output 1 | 4A |
| Height | 5.8mm |
| Length | 50.8mm |
| Max Output Power | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Series | SKA60 |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKA60B-15 to view detailed technical specifications.
No datasheet is available for this part.