Mean Well SKM15B-15 technical specifications.
| Current - Output 1 | 1A |
| Height | 0.39inch |
| Length | 1inch |
| Max Output Power | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKM15B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.