
Mean Well SKM50B-05 technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 91% |
| Height | 0.54inch |
| Length | 2inch |
| Max Input Current | 2.3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Series | SKM50 |
| Voltage - Output 1 | 5V |
| Weight | 1.51678oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SKM50B-05 to view detailed technical specifications.
No datasheet is available for this part.
