Mean Well SLW05A-033 technical specifications.
| Height | 0.44inch |
| Length | 2inch |
| Max Output Power | 5W |
| Output Current | 1.5A |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SLW05A-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.