Mean Well SLW05B-15 technical specifications.
| Package/Case | Module |
| Height | 0.44inch |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SLW05B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.