Mean Well SMU01N-15 technical specifications.
| Height | 0.4inch |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SMU01N-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
