102W AC/DC enclosed power supply, featuring a single 12V output at 8.5A. This regulated power supply offers 82.5% typical efficiency and ±2% tolerance, with line and load regulation at 0.5%. It operates across a -10°C to 60°C temperature range and includes a power indicator. Input is via screw terminal block, with a minimum isolation voltage of 3000VAC.
Mean Well SP-100-12-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 102W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.7(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-100-12-R to view detailed technical specifications.
No datasheet is available for this part.