Mean Well SP-100-48 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 2.1A |
| Efficiency | 82% |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100.8W |
| Mount | Desktop, Chassis |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100.8W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SP-100 |
| Voltage - Output 1 | 48V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.