150W AC/DC enclosed power supply, featuring a single 12V output at 12.5A. This regulated, non-configurable unit offers 84% typical efficiency and ±2% tolerance. It operates from 110/230VAC input, with a 3000VAC minimum isolation voltage and a wide operating temperature range of -10°C to 55°C. The 9-pin design includes a screw terminal block for input and a power indicator.
Mean Well SP-150-12T technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-150-12T to view detailed technical specifications.
No datasheet is available for this part.