Enclosed AC/DC power supply, single output, delivering 48V at 3.2A for a maximum of 153.6W. Features include 85% typical efficiency, 3000VAC minimum isolation voltage, and a 3-year warranty. Operates within a -10°C to 55°C temperature range, with 0.5% line and load regulation, and ±1% tolerance. Equipped with a power indicator and screw terminal block input connector.
Mean Well SP-150-48-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 153.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 250mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-150-48-R to view detailed technical specifications.
No datasheet is available for this part.