AC/DC Power Supply, Single Output, 15V at 13.4A, delivering 201W maximum output power. This regulated, enclosed power supply features a 7-pin configuration with screw terminal block input. It operates with typical AC input voltages of 110/230V, boasts 84% efficiency, and offers 3000VAC minimum isolation voltage. Performance is maintained within a -10°C to 60°C operating temperature range, with line and load regulation at 0.5%.
Mean Well SP-200-15-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 13.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 201W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-200-15-R to view detailed technical specifications.
No datasheet is available for this part.