AC/DC Power Supply, single output, delivering 48V at 4.2A for a maximum of 201.6W. This enclosed, regulated power supply features a 7-pin configuration with screw terminal block input. It operates with typical AC input voltages of 110/230V, boasts 85% efficiency, and offers 3000VAC minimum isolation. Performance is characterized by 0.5% line and load regulation, ±1% tolerance, and a maximum ripple and noise of 250mV. The unit includes a power indicator and operates within a -10°C to 60°C temperature range, backed by a 3-year warranty.
Mean Well SP-200-48-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 201.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 250mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-200-48-R to view detailed technical specifications.
No datasheet is available for this part.