240W AC/DC enclosed power supply, single output, 15V at 16A. Features 7 pins, PCB mounting, and a desktop style. Operates with 110/230V AC input, offering 86% typical efficiency and 3000VAC isolation. Includes power indicator, screw terminal block input, and a 3-year warranty. Specifications include 0.3% line regulation, 0.5% load regulation, and ±1% tolerance with 150mV max ripple and noise.
Mean Well SP-240-15 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 190 |
| Package Width (mm) | 93 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 16A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-240-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.