
AC/DC Power Supply, single output, delivering 5V at 45A for a maximum of 225W. This enclosed, regulated power supply features 7 pins and is designed for PCB mounting. It operates with a typical AC input voltage of 110/230V, offering 79% efficiency and 3000VAC minimum isolation. The unit supports a wide operating temperature range from -20°C to 70°C, with line regulation at 0.5% and load regulation at 1%.
Mean Well SP-240-5 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 190 |
| Package Width (mm) | 93 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 45A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-240-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.