300W AC-DC power factor correction module, board mount DC/DC converter with a single 12V output delivering 25A. Features 86% efficiency, operating temperature range of -20°C to 65°C, and UL, CE, TUV approvals. This hybrid module is designed for panel or chassis mounting, with dimensions of 215mm length, 115mm width, and 50mm height. RoHS compliant and lead-free.
Mean Well SP-320-12 technical specifications.
| Approvals | UL, CE, TUV |
| Color | Silver |
| Current - Output 1 | 25A |
| Depth | 115mm |
| Efficiency | 86% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-320 |
| Voltage - Output 1 | 12V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-320-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
