Enclosed AC/DC power supply, single output, delivering 24V at 13A for a maximum of 312W. Features include 87% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range from -20°C to 65°C. This regulated power supply offers 0.2% line regulation and 0.5% load regulation, with a ±1% output tolerance and 150mV maximum ripple and noise. Equipped with a power indicator and screw terminal block input, it operates on 110/230V AC input.
Mean Well SP-320-24-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 312W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-320-24-R to view detailed technical specifications.
No datasheet is available for this part.