Mean Well SP-320-27 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 11.7A |
| Efficiency | 88% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 315.9W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 11.7A |
| Output Power | 315W |
| Output Voltage | 27V |
| RoHS Compliant | Yes |
| Series | SP-320 |
| Voltage - Output 1 | 24V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-320-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
