Mean Well SP-320-36 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 8.8A |
| Depth | 115mm |
| Efficiency | 87% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 316.8W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Output Power | 316.8W |
| Output Voltage | 36V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-320 |
| Voltage - Output 1 | 36V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-320-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
