480W AC/DC enclosed power supply, single output, 48V at 11A. Features 89% typical efficiency, 3000VAC minimum isolation, and a wide operating temperature range of -20°C to 60°C. Offers ±1% tolerance, 0.2% line regulation, and 0.5% load regulation, with a maximum ripple and noise of 240mV. Input is via a screw terminal block, and the unit has a 9-pin configuration.
Mean Well SP-480-48-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 11A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-480-48-R to view detailed technical specifications.
No datasheet is available for this part.