Mean Well SP-500-13.5 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 36A |
| Efficiency | 84% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Input Current | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 486W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 36A |
| Reach SVHC Compliant | No |
| Series | SP-500 |
| Voltage - Output 1 | 13.5V |
| Weight | 1.9kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-500-13.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.