Mean Well SP-500-15 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 32A |
| Depth | 120mm |
| Efficiency | 83% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Input Current | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 480W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Power | 480W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Series | SP-500 |
| Voltage - Output 1 | 15V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-500-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.