
75.6W AC-DC power factor correction module, outputting 12V at 6.3A. This board mount DC/DC converter features a single output and operates with 77% efficiency. It supports panel and chassis mounting, with dimensions of 179mm (L) x 97mm (W) x 33mm (H). Approvals include UL, CE, TUV, and CB, with a temperature range of -10°C to 60°C.
Mean Well SP-75-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 6.3A |
| Depth | 97mm |
| Efficiency | 77% |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Max Input Current | 1.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 75.6W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75.6W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP-75 |
| Voltage - Output 1 | 12V |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
