Mean Well SP-75-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 5.6A |
| Efficiency | 80% |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Max Input Current | 1.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 75W |
| Mount | Desktop, Chassis |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SP-75 |
| Voltage - Output 1 | 15V |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-75-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
