AC/DC power supply, single output, 75W maximum output power, delivering a regulated 15V at 5A maximum output current. Features include 82% typical efficiency, 3000VAC minimum isolation voltage, and a 7-pin configuration with screw terminal block input. Operates within a -10°C to 60°C temperature range, offering 0.5% line and load regulation, with 80mV maximum ripple and noise. Includes a power indicator and a 3-year warranty.
Mean Well SP-75-15-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.3(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 80mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-75-15-R to view detailed technical specifications.
No datasheet is available for this part.