Mean Well SP-750-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 62.5A |
| Efficiency | 85% |
| Height | 63.5mm |
| Input Current | 5.3A |
| Lead Free | Lead Free |
| Length | 278mm |
| Max Input Current | 8.8A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 750W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 62A |
| Output Power | 750W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SP-750 |
| Voltage - Output 1 | 12V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-750-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
