Single-output AC/DC power supply delivering 48V at 15.7A, with a maximum output power of 753.6W. Features include 90% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -20°C to 60°C. This enclosed, regulated power supply offers 0.2% line regulation and 0.5% load regulation, with a ±1% tolerance and 120mV maximum ripple and noise. Input is via screw terminal block, with 13 pins for connection.
Mean Well SP-750-48-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 15.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 753.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 8.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SP-750-48-R to view detailed technical specifications.
No datasheet is available for this part.