
This industrial DC/DC converter from Mean Well features a single output and operates within a temperature range of -40°C to 85°C. It has a 6-terminal design and a compact R-XSMA-T6 package. The converter is suitable for use in a variety of applications, including those requiring a 1-output configuration.
Mean Well SPA01A-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T6 |
| Width | 7.75 |
| Length | 17.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well SPA01A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.