
Isolated, step-down DC-DC converter module with a single 5V output at 0.4A, delivering 2W maximum output power. Features a 7-pin SIP package for through-hole mounting, with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H). Operates with an input voltage range of 18V to 36V and provides 1000VDC isolation. Suitable for operation between -40°C and 85°C.
Mean Well SPA02B-05 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 21.8 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 11.1 |
| Seated Plane Height (mm) | 11.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPA02B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.